LanTu Micro SCD5845-2R2MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SCD5845-2R2MT |
| LCSC Part # | C5127216 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,5.8x5.2mm |
| Description | 2.2uH 3.8A ±20% SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,540 
1,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0433 $ 0.0412 | $ 0.41 |
100+ | $ 0.0345 $ 0.0328 | $ 3.28 |
300+ | $ 0.0301 $ 0.0286 | $ 8.58 |
1,500+ | $ 0.0256 $ 0.0244 | $ 36.60 |
4,500+ | $ 0.023 $ 0.0219 | $ 98.55 |
10,500+ | $ 0.0217 $ 0.0207 | $ 217.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$