SEP KBU1010
| Manufacturer |
SEP
Asian Brands |
| MPN | KBU1010 |
| LCSC Part # | C5127084 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A KBU |
| Description | Bridge Rectifier 1kV 10A Through Hole KBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3253 | $ 1.63 |
50+ | $ 0.2635 | $ 13.18 |
150+ | $ 0.237 | $ 35.55 |
400+ | $ 0.1659 | $ 66.36 |
2,400+ | $ 0.1512 | $ 362.88 |
4,800+ | $ 0.1424 | $ 683.52 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$