LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL17050WT-7 product image
  • AL17050WT-7 thumbnail 1
  • AL17050WT-7 thumbnail 2
  • AL17050WT-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AL17050WT-7RoHS

Manufacturer
MPN
AL17050WT-7
LCSC Part #
C5126679
Packaging
SOT-25
Customer #
Key Attributes
AL17050 High-Voltage AC Input Step-Down Regulator with Integrated 500V MOSFET and Multiple Protection Functions
Datasheetpdf iconDIODES AL17050WT-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerDIODES
PackagingSOT-25
Operating Temperature-40℃~+105℃
Frequency - Switching37kHz
Output Current60mA
Voltage - Input(AC)85VAC~265VAC
TopologyBuck
FeaturesBuilt-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Switch tube (built-in/external)Built-in
TypeAC-DC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AL17050 is a universal AC high voltage input step down regulator that provides accurate constant voltage (CV) and outstanding dynamic performance without requiring an opto - coupler over line and Load regulation. Typical applications are offline low power applications including home appliance applications and IoT applications. Working with a single winding inductor and integrating a 500V MOSFET internal can make it use fewer external components and create a low Bill Of Material (BOM) cost solution. The AL17050 achieves excellent regulation and high power efficiency. The characteristics of max peak current and driving frequency vary as the load change can get excellent efficiency performance at light load and improve the overall average efficiency. The AL17050 has rich protection features to enhance the system safety and reliability. It has Over Temperature Protection, VCC Under Voltage Lock function, Output Short Protection, Over Load Protection and Open Loop Protection. The AL17050 is available in the SOT25 package.

Features

AI Translation
  • Universal 85 to 265 VAC Input Range
  • Constant Voltage (CV) Control
  • Internal MOSFET up to 500V
  • Low Operation Current: 100μA (Static)
  • Under Voltage Lock Out (UVLO)
  • Output Short Protection
  • Over Load Protection
  • Over Temperature Protection (OTP)
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Home Appliance Applications
  • IoT Applications
  • Industrial Controls Standby Power
In-Stock: 3,390
3,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2873$ 1.44
50+$ 0.2265$ 11.33
150+$ 0.2004$ 30.06
500+$ 0.1606$ 80.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$