LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia MMBTA42,215 product image
  • MMBTA42,215 thumbnail 1
  • MMBTA42,215 thumbnail 2
  • MMBTA42,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia MMBTA42,215RoHS

Manufacturer
MPN
MMBTA42,215
LCSC Part #
C5126677
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 300V 100mA SOT-23
Datasheetpdf iconNexperia MMBTA42,215
In-Stock: 2,925
2,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1071$ 0.54
50+$ 0.0855$ 4.28
150+$ 0.0747$ 11.21
500+$ 0.0666$ 33.30
3,000+$ 0.0574$ 172.20
6,000+$ 0.0541$ 324.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO6V
DC Current Gain40
Pd - Power Dissipation250mW
Configuration-
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN high-voltage transistor in a small SOT23 Surface-Mounted Device (SMD) plastic package. PNP complement: MMBTA92

Features

AI Translation
  • Low current (max. 100 mA)
  • High voltage (max. 300 V)

Applications

AI Translation
  • Telephony
  • Professional communication equipment