Fortior Tech FU6861Q2
| Manufacturer | Fortior TechAsian Brands |
| MPN | FU6861Q2 |
| LCSC Part # | C5126654 |
| Packaging | QFN-56 |
| Customer # | |
| Key Attributes | MCU Embedded and Configurable 3-Phase PMSM Motor Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Fortior Tech | |
| Packaging | QFN-56 | |
| Drive Type | Three Phase | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - | |
| Interface | I2C;SPI;UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.806 | $ 1.81 |
| 10+ | $ 1.5419 | $ 15.42 |
| 30+ | $ 1.376 | $ 41.28 |
| 260+ | $ 1.207 | $ 313.82 |
| 520+ | $ 1.1301 | $ 587.65 |
| 1,040+ | $ 1.0969 | $ 1140.78 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Fortior Tech | |
| Packaging | QFN-56 | |
| Drive Type | Three Phase | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - | |
| Interface | I2C;SPI;UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



