LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1812J434 TS product image
  • FRC1812J434 TS thumbnail 1
  • FRC1812J434 TS thumbnail 2
  • FRC1812J434 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812J434 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812J434 TS
LCSC Part #
C5126171
Packaging
1812
Customer #
Key Attributes
RES 430kΩ ±5% 750mW 1812
Datasheetpdf iconFOJAN FRC1812J434 TS
In-Stock: 7,805
7,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0208$ 0.10
50+$ 0.0168$ 0.84
150+$ 0.0146$ 2.19
500+$ 0.0133$ 6.65
2,500+$ 0.0121$ 30.25
4,000+$ 0.0111$ 44.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Power(Watts)750mW
Resistance430kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.