LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC1812F3303TS product image
  • FRC1812F3303TS thumbnail 1
  • FRC1812F3303TS thumbnail 2
  • FRC1812F3303TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1812F3303TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1812F3303TS
LCSC Part #
C5126142
Packaging
1812
Customer #
Key Attributes
RES 330kΩ ±1% 750mW 1812
Datasheetpdf iconFOJAN FRC1812F3303TS
In-Stock: 20,920
20,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0169$ 0.0153$ 0.31
200+$ 0.0149$ 0.0135$ 2.70
600+$ 0.0138$ 0.0125$ 7.50
4,000+$ 0.0126$ 0.0114$ 45.60
8,000+$ 0.012$ 0.0108$ 86.40
20,000+$ 0.0117$ 0.0106$ 212.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1812
Power(Watts)750mW
Resistance330kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.