LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC0603F14R0TS product image
  • FRC0603F14R0TS thumbnail 1
  • FRC0603F14R0TS thumbnail 2
  • FRC0603F14R0TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0603F14R0TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0603F14R0TS
LCSC Part #
C5126054
Packaging
0603
Customer #
Key Attributes
RES 14Ω ±1% 100mW 0603
Datasheetpdf iconFOJAN FRC0603F14R0TS
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0015$ 1.50
5,000+$ 0.0013$ 6.50
10,000+$ 0.0011$ 11.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Power(Watts)100mW
Resistance14Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.