LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206F3R48TS product image
  • FRC1206F3R48TS thumbnail 1
  • FRC1206F3R48TS thumbnail 2
  • FRC1206F3R48TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F3R48TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F3R48TS
LCSC Part #
C5126044
Packaging
1206
Customer #
Key Attributes
RES 3.48Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F3R48TS
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0058$ 0.03
50+$ 0.0047$ 0.24
150+$ 0.0041$ 0.62
500+$ 0.0037$ 1.85
2,500+$ 0.0034$ 8.50
5,000+$ 0.0031$ 15.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance3.48Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.