LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESDA5V3SC6 product image
  • ESDA5V3SC6 thumbnail 1
  • ESDA5V3SC6 thumbnail 2
  • ESDA5V3SC6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESDA5V3SC6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESDA5V3SC6
LCSC Part #
C5126003
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 3.3VWM 15VC SOT-23-6
Datasheetpdf iconTECH PUBLIC ESDA5V3SC6
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1395$ 0.70
50+$ 0.1116$ 5.58
150+$ 0.0976$ 14.64
500+$ 0.0872$ 43.60
3,000+$ 0.0693$ 207.90
6,000+$ 0.0651$ 390.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)20A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown5.6V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power(8/20μs)
  • Protects one bi-directional or two uni-directional lines
  • Ultra low leakage: nA level
  • Operating voltage: 3.3V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 20A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Mobile phone handsets
  • Personal Digital Assistants (PDA)
  • Portable handheld equipment (Laptop, Palmtop computers)
  • Computer port, keyboard (USB1.1)