TECH PUBLIC NDC7002N
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NDC7002N |
| LCSC Part # | C5125996 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 50V 500mA SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 2.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 304pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4480 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, with ESD protection. The device is suitable for use as a low-side switch in SMPS and general-purpose applications.
Features
AI Translation
- VDS(V) = 40 V
- ID = 14 A
- RDS(ON) < 12 mΩ (VGS = 10 V)
- RDS(ON) < 16 mΩ (VGS = 4.5 V)
Applications
AI Translation
- Notebook
- LoadSwitch
- Networking
- Hand-held Instruments
In-Stock: 4,460
4,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1079 | $ 0.54 |
| 50+ | $ 0.0954 | $ 4.77 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0844 | $ 42.20 |
| 3,000+ | $ 0.0704 | $ 211.20 |
| 6,000+ | $ 0.0685 | $ 411.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 2.4Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 304pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4480 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, with ESD protection. The device is suitable for use as a low-side switch in SMPS and general-purpose applications.
Features
AI Translation
- VDS(V) = 40 V
- ID = 14 A
- RDS(ON) < 12 mΩ (VGS = 10 V)
- RDS(ON) < 16 mΩ (VGS = 4.5 V)
Applications
AI Translation
- Notebook
- LoadSwitch
- Networking
- Hand-held Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



