LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3105W product image
  • CA-IS3105W thumbnail 1
  • CA-IS3105W thumbnail 2
  • CA-IS3105W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3105WRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3105W
LCSC Part #
C5125994
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Fully integrated isolated DC-DC converter
Datasheetpdf iconChipanalog CA-IS3105W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8884$ 2.89
10+$ 2.3354$ 23.35
30+$ 2.0589$ 61.77
100+$ 1.7847$ 178.47
500+$ 1.6206$ 810.30
1,000+$ 1.5361$ 1536.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerChipanalog
PackagingSOIC-16-300mil
Ripple100mV
Iout130mA
Isolation voltage5kV
Vin5V
Vout3.3V;5V;3.7V;5.4V
Operating Temperature-40℃~+125℃
FeaturesBuilt-in soft-start;Hiccup current limiting
Output Power650mW

Introduction

AI Translation

CA-IS3105W is a DC-DC converter IC supporting 5KVrms isolation voltage, integrating an on-chip transformer capable of efficiently transferring greater than 650mW of power to the secondary output. The device employs a proprietary control architecture for fast load transient response and precise output voltage regulation. CA-IS3105W can replace traditional isolated power supply solutions built with discrete components, offering a smaller footprint with full galvanic isolation.

CA-IS3105W integrates multiple protection features including soft-start, short-circuit protection, and over-temperature protection to enhance system reliability. CA-IS3105W provides an EN pin; when EN is driven low, the output voltage is zero and the supply draws only microampere-level standby input current.

Four output voltages are selectable via the SEL pin: 5V, 3.3V, 5.4V, and 3.7V, with support for an output-side LDO to accommodate various user voltage requirements. The CA-IS3105W is available in a 16-pin wide-body SOIC package with an isolation voltage rating up to 5kVrms.

Features

AI Translation
  • Integrated high-efficiency DC-DC converter with on-chip transformer
  • Built-in soft-start circuit to prevent inrush current and output overshoot
  • Overload and short-circuit protection
  • Over-temperature shutdown protection
  • Wide input voltage range: 4.5V~5.5V
  • Selectable output voltage: 3.3V, 5.0V, 3.7V, 5.4V
  • Supports LDO connection at output
  • Wide operating temperature range: -40°C~125°C
  • Excellent isolation performance: 5kVrms isolation voltage withstand for up to 1 minute per UL 1577
  • 7071VPK VIOTM and 849VPK VIORM per DIN V VDE V 0884-11:2017-01
  • IEC 60950, IEC 60601, and EN 61010 certified
  • CQC, TUV, and CSA certified
  • High CMTI: ±150kV/μS (typical)
  • Isolation barrier lifetime: >40 years
  • RoHS compliant
  • SOIC16-WB package

Applications

AI Translation
  • Industrial automation control systems
  • Motor control
  • Medical devices
  • Power grid infrastructure equipment
  • Test and measurement instruments