CENKER CKO105-6mH/K-010
| Manufacturer | CENKERAsian Brands |
| MPN | CKO105-6mH/K-010 |
| LCSC Part # | C5125978 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 6mH 0.13A 20Ω SMD,9x10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,10x9mm | |
| Current Rating | 130mA | |
| Inductance | 6mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2733$ 0.2187 | $ 1.09 |
| 50+ | $ 0.2165$ 0.1732 | $ 8.66 |
| 150+ | $ 0.1922$ 0.1538 | $ 23.07 |
| 1,000+ | $ 0.1618$ 0.1295 | $ 129.50 |
| 2,000+ | $ 0.1483$ 0.1187 | $ 237.40 |
| 5,000+ | $ 0.1401$ 0.1121 | $ 560.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,10x9mm | |
| Current Rating | 130mA | |
| Inductance | 6mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



