CENKER CKCS8060-33uH/M
| Manufacturer | CENKERAsian Brands |
| MPN | CKCS8060-33uH/M |
| LCSC Part # | C5125964 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.9A 85mΩ SMD,8x8mm |
| Datasheet | CENKER CKCS8060-33uH/M |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.9A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.9A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 720
720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.236$ 0.1888 | $ 0.94 |
| 50+ | $ 0.1815$ 0.1452 | $ 7.26 |
| 150+ | $ 0.1581$ 0.1265 | $ 18.98 |
| 800+ | $ 0.129$ 0.1032 | $ 82.56 |
| 2,400+ | $ 0.116$ 0.0928 | $ 222.72 |
| 4,800+ | $ 0.1082$ 0.0866 | $ 415.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.9A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.9A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C5125964 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKSFQ2915L-33uH/M | CENKER | SMD,27.9x27.9mm | 1 | $ 2.5694 |



