AWINIC(Shanghai Awinic Tech) AW36099DNR
| Manufacturer |
AWINIC(Shanghai Awinic Tech)
Asian Brands |
| Mfr. Part # | AW36099DNR |
| LCSC Part # | C5125861 |
| Package | DFN-6L(2x2) |
| Customer # | |
| Key Attributes | Synchronous Step-up Converter with Ultra Low Quiescent Current |
| Description | Boost Adjustable 2.5V~5.5V 500mA 800mV~5.2V DFN-6L(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-6L(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
439
439
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4183 | $ 0.42 |
10+ | $ 0.3315 | $ 3.32 |
30+ | $ 0.2936 | $ 8.81 |
100+ | $ 0.2463 | $ 24.63 |
500+ | $ 0.2163 | $ 108.15 |
1,000+ | $ 0.2036 | $ 203.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$