LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN P6SMBJ6.8CA product image
  • P6SMBJ6.8CA thumbnail 1
  • P6SMBJ6.8CA thumbnail 2
  • P6SMBJ6.8CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN P6SMBJ6.8CARoHS

Manufacturer
BORNAsian Brands
MPN
P6SMBJ6.8CA
LCSC Part #
C5125674
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 5.8VWM 10.5VC@58.1A DO-214AA(SMB)
Datasheetpdf iconBORN P6SMBJ6.8CA
In-Stock: 9,740
9,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0651$ 0.65
100+$ 0.0519$ 5.19
300+$ 0.0452$ 13.56
3,000+$ 0.0368$ 110.40
6,000+$ 0.0328$ 196.80
9,000+$ 0.0308$ 277.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDO-214AA(SMB)
Clamping Voltage10.5V
Peak Pulse Current (Ipp)58.1A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown6.45V
typeTVS
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated chip
  • Epoxy resin package
  • Built-in strain relief
  • Will not fatigue
  • RoHS Compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min

Applications

AI Translation
  • Telecom
  • Computer
  • Industrial electronic
  • Consumer electronic