Liown SJD12C90L01
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SJD12C90L01 |
| LCSC Part # | C5125138 |
| Package | SOD-123 |
| Customer # | |
| Description | 1.4A 146V 200W 100V Bidirectional 90V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0324 $ 0.0308 | $ 0.62 |
200+ | $ 0.0255 $ 0.0243 | $ 4.86 |
600+ | $ 0.0217 $ 0.0207 | $ 12.42 |
3,000+ | $ 0.0182 $ 0.0173 | $ 51.90 |
9,000+ | $ 0.0162 $ 0.0154 | $ 138.60 |
21,000+ | $ 0.0152 $ 0.0145 | $ 304.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$