Liown SJD12A110L01
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SJD12A110L01 |
| LCSC Part # | C5125119 |
| Package | SOD-123 |
| Customer # | |
| Description | 1.2A 177V 200W 122V Unidirectional 110V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0333 $ 0.0317 | $ 0.63 |
200+ | $ 0.0261 $ 0.0248 | $ 4.96 |
600+ | $ 0.0222 $ 0.0211 | $ 12.66 |
3,000+ | $ 0.019 $ 0.0181 | $ 54.30 |
9,000+ | $ 0.0169 $ 0.0161 | $ 144.90 |
21,000+ | $ 0.0158 $ 0.0151 | $ 317.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$