Liown SJD12A10L01
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SJD12A10L01 |
| LCSC Part # | C5125118 |
| Package | SOD-123 |
| Customer # | |
| Description | 11.8A 17V 200W 11.1V Unidirectional 10V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,880 
5,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0311 $ 0.0296 | $ 0.59 |
200+ | $ 0.0241 $ 0.0229 | $ 4.58 |
600+ | $ 0.0202 $ 0.0192 | $ 11.52 |
3,000+ | $ 0.0186 $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0166 $ 0.0158 | $ 142.20 |
21,000+ | $ 0.0155 $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$