IDCHIP AD24C02
| Manufacturer |
IDCHIP
Asian Brands |
| Mfr. Part # | AD24C02 |
| LCSC Part # | C5125033 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Serial Electrically Erasable Programmable Read-Only Memory |
| Description | 2Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | IDCHIP | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10,100 
10,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.036 | $ 0.36 |
100+ | $ 0.0286 | $ 2.86 |
300+ | $ 0.0249 | $ 7.47 |
1,000+ | $ 0.0221 | $ 22.10 |
4,000+ | $ 0.0193 | $ 77.20 |
8,000+ | $ 0.0182 | $ 145.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$