IDCHIP AD4150B
| Manufacturer | IDCHIPAsian Brands |
| MPN | AD4150B |
| LCSC Part # | C5125031 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3W Mono Shutdown Mode Audio Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-8 | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3W×1@4Ω;1.4W×1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 63dB;68dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD4150B is a mono, bridge-mode audio power amplifier with shutdown mode. At a 5.5V supply voltage, the average output power is 3W (4Ω load, THD<10%). The AD4150B features a simple application circuit requiring minimal external components while delivering high-quality output power. No external coupling capacitors, bootstrap capacitors, snubber networks, or feedback resistors are required at the output. The AD4150B incorporates a unique anti-RF interference circuit, and its single-ended architecture provides superior noise immunity compared to conventional differential topologies. The AD4150B is available in SOP-8/MSOP-8 packages, making it especially suitable for low-volume, compact portable systems. The AD4150B can enter shutdown mode via a control signal to reduce power consumption. The AD4150B operates with excellent stability, featuring a gain-bandwidth product of up to 2.5MHz and unity-gain stability. The amplifier voltage gain can be adjusted by configuring external resistors for flexible application.
Features
- Output Power: 3W (VDD = 5.5V, RL = 4Ω, THD+N ≤ 10%)
- Low shutdown mode leakage current: 0.2μA (typical)
- Externally adjustable gain
- Unity-gain stable
- Wide supply voltage range: 1.8V ~ 5.5V
- No coupling capacitors, bootstrap capacitors, or snubber networks required
- Excellent EMI rejection
- SOP-8 / MSOP-8 package
Applications
- Sound toys
- Bluetooth speakers
- Low-voltage audio systems
- Security surveillance systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



