LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8121B1ABC product image
  • SY8121B1ABC thumbnail 1
  • SY8121B1ABC thumbnail 2
  • SY8121B1ABC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY8121B1ABCRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8121B1ABC
LCSC Part #
C5124829
Packaging
SOT-23-6
Customer #
Key Attributes
Step-down type 500kHz Adjustable 2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconSilergy SY8121B1ABC
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1397$ 0.70
50+$ 0.1364$ 6.82
150+$ 0.1343$ 20.15
500+$ 0.1322$ 66.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingSOT-23-6
FunctionStep-down type
Frequency - Switching500kHz
Number of Outputs1
Features-
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Output Current2A

Introduction

AI Translation

Main product lines include: DC/DC, AC/DC, PMIC, LED lighting, BMS, optical sensors, motor drivers, audio power amplifiers, power modules, protection switches, energy measurement, metering, and signal chain solutions. Silergy Corp. possesses industry-leading process technology to design innovative mixed-signal and analog ICs. Its products are widely used in automotive, industrial, consumer, computing, and telecommunications applications. The company is committed to delivering analog ICs with superior performance and higher reliability to its customers.

Applications

AI Translation

Automotive, industrial, consumer, computing, and telecommunications equipment