Leadtrend LD8115GS
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD8115GS |
| LCSC Part # | C5124418 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Dimming function;Over temperature protection | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 3.6V~38V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD8115 is an isolation secondary LED constant current and constant voltage controller, and provide the secondary-side direct dimming interface by DC level and PWM duty single for smart LED lighting application. The device features include wide input voltage range from 3.6V to 38V, high-accuracy LED operation current and output constant voltage. The LD8115 is the SOP-8 package to minimize the PCB size as well as component counts.
Features
- Secondary-Side Constant Current and Voltage Feedback
- High Accuracy 200mV of LED Current Threshold Control Precision
- 1.25V Voltage Reference
- Low operation current (<0.5mA)
- Wide VCC Operation Range 3.6~38V
- Precision Secondary-side LED current Dimming with Analog and PWM
- Analog Dimming: 0.1V~2.5V
- PWM: 100Hz~30kHz
Applications
- LED Lighting Driver Application
- Charger
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4764 | $ 0.48 |
| 10+ | $ 0.3793 | $ 3.79 |
| 30+ | $ 0.3377 | $ 10.13 |
| 100+ | $ 0.2853 | $ 28.53 |
| 500+ | $ 0.2513 | $ 125.65 |
| 1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Features | Dimming function;Over temperature protection | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | 3.6V~38V | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD8115 is an isolation secondary LED constant current and constant voltage controller, and provide the secondary-side direct dimming interface by DC level and PWM duty single for smart LED lighting application. The device features include wide input voltage range from 3.6V to 38V, high-accuracy LED operation current and output constant voltage. The LD8115 is the SOP-8 package to minimize the PCB size as well as component counts.
Features
- Secondary-Side Constant Current and Voltage Feedback
- High Accuracy 200mV of LED Current Threshold Control Precision
- 1.25V Voltage Reference
- Low operation current (<0.5mA)
- Wide VCC Operation Range 3.6~38V
- Precision Secondary-side LED current Dimming with Analog and PWM
- Analog Dimming: 0.1V~2.5V
- PWM: 100Hz~30kHz
Applications
- LED Lighting Driver Application
- Charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

