LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD8105GL product image
  • LD8105GL thumbnail 1
  • LD8105GL thumbnail 2
  • LD8105GL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD8105GLRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD8105GL
LCSC Part #
C5124417
Packaging
SOT-26
Customer #
Key Attributes
Constant Voltage and Constant Current Controller
Datasheetpdf iconLeadtrend LD8105GL
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3196$ 1.60
50+$ 0.2542$ 12.71
150+$ 0.2262$ 33.93
500+$ 0.1913$ 95.65
3,000+$ 0.168$ 504.00
6,000+$ 0.1587$ 952.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerLeadtrend
PackagingSOT-26
Operating Temperature-40℃~+125℃
Frequency - Switching-
Output Current-
Pd - Power Dissipation160mW
Voltage - Breakdown-
Voltage - Supply3V~38V
Topology-
FeaturesConstant Current Mode (CC);Constant Voltage (CV)
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working Mode-

Introduction

AI Translation

The LD8105 is built-in with a high-accuracy 1.2V voltage reference, two op-amps and a low-side current sensing circuit in a SOT-26 package. It provides a highly integrated solution for CV (constant voltage) and CC (constant current) dual control. The LD8105 is capable to operate under temperature ranging from -40°C to 105°C.

Features

AI Translation
  • Internal Precision ±1% Voltage Reference
  • Secondary-side Constant Voltage and Constant Current Control
  • Low Quiescent consumption
  • Wide VCC operating range 3V to 38V
  • Max. 40V voltage rating
  • Low external component count
  • SOT-26 Package

Applications

AI Translation
  • LED Lighting