Leadtrend LD7792NGS1
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD7792NGS1 |
| LCSC Part # | C5124415 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Transition-Mode PFC and Quasi-Resonant Current Mode PwM Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-16 | |
| Features | Soft-start;Overvoltage protection;Cycle-by-cycle overcurrent protection;Over temperature protection;Under-voltage lockout | |
| Frequency - Switching | 85kHz | |
| standby current | 1.3mA | |
| Type | PFCController+AC-DCController | |
| Voltage - Supply | 10V~28V | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | CRM;QR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-16 | |
| Features | Soft-start;Overvoltage protection;Cycle-by-cycle overcurrent protection;Over temperature protection;Under-voltage lockout | |
| Frequency - Switching | 85kHz |
| Type | Description | |
|---|---|---|
| standby current | 1.3mA | |
| Type | PFCController+AC-DCController | |
| Voltage - Supply | 10V~28V | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | CRM;QR |
Introduction
The LD7792N/O is the enhancement version of the LD7792, the audible noise produced during start-up & light load is greatly reduced and the THDi is also further improved. LD7792N/O features transition mode Power Factor Correction (PFC) controller and Quasi-Resonant (QR) current mode controller for cost effective and fewer external components design of high power application. The intelligent PFC switching on/off, zero current detection (ZCD) and frequency limitation mechanism enable a better efficiency under any load conditions. The device is also integrated several functions of protection, such as brown-in/out protection, Over Load protection (OLP), Over Temperature Protection (OTP), Over Voltage Protection (OVP) and Over Current Protection (OCP) with high / low line compensation. Therefore it can protect the system from damage due to occasional failure.
Features
- Integrated PFC and QR or PWM Flyback Controller
- Transition mode operation for PFC
- Quasi-resonant operation for Flyback
- AC / DC input Acceptable
- Brown in/out protection
- Internal soft start function
- Adjustment OLP debounce time
- PFC light load turn-off control
- OVP (Over voltage protection)
- OCP (Cycle by cycle current limiting)
- Internal OTP function
- External OTP protection
- 500/-1000mA, typ. driving capability for PFC and flyback
Applications
- LED lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4564 | $ 1.46 |
| 10+ | $ 1.1981 | $ 11.98 |
| 30+ | $ 1.056 | $ 31.68 |
| 100+ | $ 0.8961 | $ 89.61 |
| 500+ | $ 0.788 | $ 394.00 |
| 1,000+ | $ 0.7557 | $ 755.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-16 | |
| Features | Soft-start;Overvoltage protection;Cycle-by-cycle overcurrent protection;Over temperature protection;Under-voltage lockout | |
| Frequency - Switching | 85kHz | |
| standby current | 1.3mA | |
| Type | PFCController+AC-DCController | |
| Voltage - Supply | 10V~28V | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | CRM;QR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-16 | |
| Features | Soft-start;Overvoltage protection;Cycle-by-cycle overcurrent protection;Over temperature protection;Under-voltage lockout | |
| Frequency - Switching | 85kHz |
| Type | Description | |
|---|---|---|
| standby current | 1.3mA | |
| Type | PFCController+AC-DCController | |
| Voltage - Supply | 10V~28V | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | CRM;QR |
Introduction
The LD7792N/O is the enhancement version of the LD7792, the audible noise produced during start-up & light load is greatly reduced and the THDi is also further improved. LD7792N/O features transition mode Power Factor Correction (PFC) controller and Quasi-Resonant (QR) current mode controller for cost effective and fewer external components design of high power application. The intelligent PFC switching on/off, zero current detection (ZCD) and frequency limitation mechanism enable a better efficiency under any load conditions. The device is also integrated several functions of protection, such as brown-in/out protection, Over Load protection (OLP), Over Temperature Protection (OTP), Over Voltage Protection (OVP) and Over Current Protection (OCP) with high / low line compensation. Therefore it can protect the system from damage due to occasional failure.
Features
- Integrated PFC and QR or PWM Flyback Controller
- Transition mode operation for PFC
- Quasi-resonant operation for Flyback
- AC / DC input Acceptable
- Brown in/out protection
- Internal soft start function
- Adjustment OLP debounce time
- PFC light load turn-off control
- OVP (Over voltage protection)
- OCP (Cycle by cycle current limiting)
- Internal OTP function
- External OTP protection
- 500/-1000mA, typ. driving capability for PFC and flyback
Applications
- LED lighting
C5124415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



