LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD6802JGL product image
  • LD6802JGL thumbnail 1
  • LD6802JGL thumbnail 2
  • LD6802JGL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD6802JGLRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD6802JGL
LCSC Part #
C5124413
Packaging
SOT-26
Customer #
Key Attributes
6V 1 9V~30V SOT-26 LED Drivers ICs RoHS
Datasheetpdf iconLeadtrend LD6802JGL
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2741$ 1.37
50+$ 0.2181$ 10.91
150+$ 0.1941$ 29.12
500+$ 0.1641$ 82.05
3,000+$ 0.1441$ 432.30
6,000+$ 0.1361$ 816.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerLeadtrend
PackagingSOT-26
Output Voltage6V
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels1
Type-
Output Current-
Voltage - Input(DC)9V~30V
Constant Current Accuracy5%

Introduction

AI Translation

The LD6802/J is an output current ripple suppressor for LED lighting. It supports easy use at output terminal with isolation or non-isolation active PFC architecture with constant current. The LD6802/J is easy to achieve current ripple limitation with minimum output capacitance and built-in adjustable over voltage protection / multi-level over current protection and internal clamp zener diode can be used at wide range LED voltage application. The device is the SOT-26 package to minimize the PCB size well as component counts.

Features

AI Translation
  • Controller for adaptive 100Hz/120Hz current ripple remover
  • Built-in clamping circuit for input voltage clamping
  • 6V drive voltage for MOSFET control
  • Programmable amplitude of LED current ripple
  • Programmable maximum cathode voltage of LED
  • Programmable maximum LED current
  • Support wide output current variation
  • Lamp short or open circuit protection
  • Built-in internal over temperature protection
  • SOT-26 Package

Applications

AI Translation
  • LED Driver Application for Non-Ripple Current Analog Dimming LED power (Include TRIAC dimming system )