LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PH-14Y product image
  • HC-PH-14Y thumbnail 1
  • HC-PH-14Y thumbnail 2
  • HC-PH-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-14YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PH-14Y
LCSC Part #
C5124176
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm SINGLE ROW PH
Datasheetpdf iconHCTL HC-PH-14Y
Custom CablesMOQ 1pc
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0265$ 0.0212$ 0.42
200+$ 0.0208$ 0.0167$ 3.34
600+$ 0.0176$ 0.0141$ 8.46
2,000+$ 0.0151$ 0.0121$ 24.20
10,000+$ 0.0134$ 0.0108$ 108.00
20,000+$ 0.0126$ 0.0101$ 202.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.