LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH BT138-800E product image
Images for reference only

XCH BT138-800ERoHS

Manufacturer
XCHAsian Brands
MPN
BT138-800E
LCSC Part #
C5124100
Packaging
TO-252-4R
Customer #
Key Attributes
20mA 60mA 800V 1 TRIAC TO-252-4R SCRs RoHS
Datasheetpdf iconXCH BT138-800E
In-Stock: 4,995
4,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2388$ 1.19
50+$ 0.193$ 9.65
150+$ 0.1733$ 26.00
500+$ 0.1488$ 74.40
2,500+$ 0.1379$ 344.75
5,000+$ 0.1314$ 657.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerXCH
PackagingTO-252-4R
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)60mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

With low holding and latching current, BT138 Series triacs are especially recommended for use on middle and small resistance type power load.