LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
XCH BTA12-800CW product image
Images for reference only

XCH BTA12-800CWRoHS

Manufacturer
XCHAsian Brands
MPN
BTA12-800CW
LCSC Part #
C5124089
Packaging
TO-220A
Customer #
Key Attributes
12A Triacs
Datasheetpdf iconXCH BTA12-800CW
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4014$ 0.3172$ 0.32
10+$ 0.3153$ 0.2491$ 2.49
50+$ 0.2779$ 0.2196$ 10.98
100+$ 0.2324$ 0.1836$ 18.36
500+$ 0.2113$ 0.1670$ 83.50
1,000+$ 0.1999$ 0.1580$ 158.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerXCH
PackagingTO-220A
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

With high ability to withstand the shock loading of Large current, BTA12/BTB12 series triacs provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load. From all three terminals to external heatsink, BTA12 provides a rated insulation voltage of 2500 VRMS complying with UL standards