Legend-Si LGS63042B5
| Manufacturer | Legend-SiAsian Brands |
| MPN | LGS63042B5 |
| LCSC Part # | C5123978 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 60V step-down and step-up/step-down LED constant current drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Legend-Si | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V~60V | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck;Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,505
3,505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2127 | $ 1.06 |
| 50+ | $ 0.1795 | $ 8.98 |
| 150+ | $ 0.1652 | $ 24.78 |
| 500+ | $ 0.1474 | $ 73.70 |
| 3,000+ | $ 0.1046 | $ 313.80 |
| 6,000+ | $ 0.0999 | $ 599.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Legend-Si | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V~60V | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP);Remove stroboscopic effect | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck;Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



