TECH PUBLIC IRLML2502TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLML2502TRPBF |
| LCSC Part # | C5123960 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 35mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 7.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 20V, ID = 6A, RDS(ON) < 23mΩ
- @ VGS = 2.5V, RDS(ON) < 35mΩ
- @ VGS = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Uitra Small Portable
- Logic Level Shift
In-Stock: 24,220
24,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0846 | $ 0.85 |
| 100+ | $ 0.0668 | $ 6.68 |
| 300+ | $ 0.0579 | $ 17.37 |
| 3,000+ | $ 0.0477 | $ 143.10 |
| 6,000+ | $ 0.0424 | $ 254.40 |
| 9,000+ | $ 0.0397 | $ 357.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



