TECH PUBLIC ZXMC4559DN8TA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | ZXMC4559DN8TA |
| LCSC Part # | C5123943 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 60V SOP-8 |
| Description | 60V 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,770
2,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2754 | $ 1.38 |
50+ | $ 0.2135 | $ 10.68 |
150+ | $ 0.187 | $ 28.05 |
500+ | $ 0.1539 | $ 76.95 |
3,000+ | $ 0.1391 | $ 417.30 |
6,000+ | $ 0.1303 | $ 781.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$