TECH PUBLIC FDN335N
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN335N |
| LCSC Part # | C5123904 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 5.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 25mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable device load switch
- DC-DC converter
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0469 | $ 0.47 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.038 | $ 11.40 |
| 3,000+ | $ 0.034 | $ 102.00 |
| 6,000+ | $ 0.0322 | $ 193.20 |
| 9,000+ | $ 0.0313 | $ 281.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 25mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable device load switch
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



