LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NUP4301MR6T1G product image
  • NUP4301MR6T1G thumbnail 1
  • NUP4301MR6T1G thumbnail 2
  • NUP4301MR6T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NUP4301MR6T1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NUP4301MR6T1G
LCSC Part #
C5123900
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 70VWM SOT-23-6
Datasheetpdf iconTECH PUBLIC NUP4301MR6T1G
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.66
50+$ 0.1109$ 5.55
150+$ 0.1$ 15.00
500+$ 0.0918$ 45.90
3,000+$ 0.0831$ 249.30
6,000+$ 0.0798$ 478.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Number of ChannelsFour channels
Voltage - Breakdown85V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)70V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultralow capacitance: 1pF Max I/O to GND
  • Ultra low leakage: nA level
  • Low operating voltage: 70V
  • Uni-directional TVS Diode Array
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • USB 2.0 and Firewire Port Protection
  • LAN/WLAN Access Point terminals
  • Video Signal Line Protection