kangshen DS-02-R-T
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DS-02-R-T |
| LCSC Part # | C5123700 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 2 Position Through Hole 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
In-Stock:
5,802
5,802
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2183 | $ 0.22 |
10+ | $ 0.1736 | $ 1.74 |
30+ | $ 0.1545 | $ 4.64 |
78+ | $ 0.1306 | $ 10.19 |
468+ | $ 0.1199 | $ 56.11 |
1,014+ | $ 0.1135 | $ 115.09 |
Standard Packaging 78/Full
Tube | ||
Better price for more quantity?
$