LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0512TQTCT product image
  • RCLAMP0512TQTCT thumbnail 1
  • RCLAMP0512TQTCT thumbnail 2
  • RCLAMP0512TQTCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMTECH RCLAMP0512TQTCTRoHS

Manufacturer
MPN
RCLAMP0512TQTCT
LCSC Part #
C512369
Packaging
SMD-3P,1x0.6mm
Customer #
Key Attributes
ESD DIODE 5VWM 8.5VC 0402
Datasheetpdf iconSEMTECH RCLAMP0512TQTCT
In-Stock: 221
221 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4056$ 0.41
10+$ 0.3193$ 3.19
30+$ 0.2834$ 8.50
100+$ 0.2362$ 23.62
500+$ 0.2167$ 108.35
1,000+$ 0.2036$ 203.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSMD-3P,1x0.6mm
Clamping Voltage8.5V
Operating Temperature-40℃~+125℃
Peak Pulse Power Dissipation (Ppp)170W
Number of Channels2
Voltage - Breakdown6.5V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RClamp0512TQ is specifically designed to provide secondary surge and ESD protection on high - speed ports. RClamp0512TQ integrates low capacitance, surge - rated steering diodes with a high power transient voltage suppressor (TVS). The TVS utilizes snap - back or “crow - bar” technology to minimize device clamping voltage and features high surge current capability of 20A (tp = 8/20us). ESD characteristics are highlighted by high ESD withstand voltage (+/-30kV per IEC 61000 - 4 - 2) and extremely low dynamic resistance (0.075 Ohms typical). Each device will protect two lines operating at 5 volts and are qualified to AEC - Q100, Grade 1 (-40 to +125°C) for automotive applications. RClamp0512TQ is in a 3 - pin SGP1006N3T package. It measures 1.0×0.6mm with a nominal height of only 0.4mm. The leads are finished with lead - free NiAu. The flow - through package design simplifies PCB layout.

Features

AI Translation
  • Transient Protection to IEC 61000 - 4 - 2 (ESD) 30kV (Air), 30kV (Contact) IEC 61000 - 4 - 4 (EFT) 4kV (5/50ns) IEC 61000 - 4 - 5 (Lightning) 20A (8/20us) ISO - 10605 (ESD) 30kV (Air), 30kV (Contact) Qualified to AEC - Q100, Grade 1 Very Small PCB Area: 0.6mm2
  • Protects Two High - Speed Data Lines
  • Working Voltage: 5V
  • Low Capacitance: 3pF
  • Maximum Dynamic Resistance: 0.075 Ohms (Typ)
  • Solid - State Silicon - Avalanche Technology

Applications

AI Translation
  • Automotive Applications
  • Industrial Equipment
  • Integrated Magnetics / RJ - 45 Connectors
  • 10/100/1000 Ethernet
  • 2.5GbE
  • USB 2.0