LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Milliohm HoLR2512-120mR-2% product image
  • HoLR2512-120mR-2% thumbnail 1
  • HoLR2512-120mR-2% thumbnail 2
  • HoLR2512-120mR-2% thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Milliohm HoLR2512-120mR-2%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLR2512-120mR-2%
LCSC Part #
C5123647
Packaging
2512
Customer #
Key Attributes
RES 120mΩ ±2% 3W 2512
Datasheetpdf iconMilliohm HoLR2512-120mR-2%
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0752$ 0.0452$ 0.45
100+$ 0.0616$ 0.0370$ 3.70
300+$ 0.0547$ 0.0329$ 9.87
1,000+$ 0.0496$ 0.0298$ 29.80
4,000+$ 0.0364$ 0.0219$ 87.60
8,000+$ 0.0344$ 0.0207$ 165.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerMilliohm
Packaging2512
Power(Watts)3W
Resistance120mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±2%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece