Milliohm HoCR2512-2W-20KR-5%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoCR2512-2W-20KR-5% |
| LCSC Part # | C5123627 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 20kΩ ±5% 2W 2512 |
| Description | 20kΩ 2W 250V Ceramic Resistor ±5% ±100ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
13,885
13,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0919 | $ 0.46 |
50+ | $ 0.0775 | $ 3.88 |
150+ | $ 0.0703 | $ 10.55 |
500+ | $ 0.0649 | $ 32.45 |
2,500+ | $ 0.0506 | $ 126.50 |
4,000+ | $ 0.0484 | $ 193.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$