Milliohm HoAR0805-1/8W-30KR-1%-TCR25
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoAR0805-1/8W-30KR-1%-TCR25 |
| LCSC Part # | C5123599 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 30kΩ ±1% 1/8W 0805 |
| Description | 125mW 30kΩ Ceramic Resistor ±25ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,400
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.024 | $ 0.48 |
200+ | $ 0.0189 | $ 3.78 |
600+ | $ 0.016 | $ 9.60 |
5,000+ | $ 0.0137 | $ 68.50 |
10,000+ | $ 0.0122 | $ 122.00 |
20,000+ | $ 0.0114 | $ 228.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$