LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WK 20*30CM product image
  • 20*30CM thumbnail 1
  • 20*30CM thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WK 20*30CMRoHS

Manufacturer
WKAsian Brands
MPN
20*30CM
LCSC Part #
C5123318
Packaging
-
Customer #
Key Attributes
Cleaning, Sterilization, and Wiping Supplies RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3839$ 10.38
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLab Supplies/Cleaning, Sterilization, and Wiping Supplies
ManufacturerWK
Packaging-
Number of floors-
width-
form-
thickness-
size200*300mm
typeWiping paper
specifications-
material qualityNative wood pulp, polyester
Water absorption rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece