SOREDE SRH.7032.LF102MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRH.7032.LF102MT00 |
| LCSC Part # | C5122945 |
| Package | SMD,7x7mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH 5.73Ω SMD,7x7mm |
| Description | 130mA 1mH 5.73Ω Unshielded Inductor ±20% SMD,7x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
225
225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2538 $ 0.1777 | $ 0.89 |
50+ | $ 0.2021 $ 0.1415 | $ 7.08 |
150+ | $ 0.1799 $ 0.1260 | $ 18.90 |
1,000+ | $ 0.1461 $ 0.1023 | $ 102.30 |
2,000+ | $ 0.1338 $ 0.0937 | $ 187.40 |
5,000+ | $ 0.1264 $ 0.0885 | $ 442.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$