SOREDE SRYH.1040.YF330MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1040.YF330MT00 |
| LCSC Part # | C5122905 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3.5A 0.095Ω SMD,10x11mm |
| Description | 3.5A 33uH 95mΩ 5A ±20% SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,985
2,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1456 $ 0.1311 | $ 0.66 |
50+ | $ 0.1273 $ 0.1146 | $ 5.73 |
150+ | $ 0.1195 $ 0.1076 | $ 16.14 |
1,000+ | $ 0.1045 $ 0.0941 | $ 94.10 |
2,000+ | $ 0.1001 $ 0.0901 | $ 180.20 |
5,000+ | $ 0.0975 $ 0.0878 | $ 439.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$