SOREDE SRYH.1770.YF3R3MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1770.YF3R3MT00 |
| LCSC Part # | C5122896 |
| Package | SMD,17.8x17mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 17A 0.0035Ω SMD,17x17.8mm |
| Description | 17A 3.3uH 40A 3.5mΩ ±20% SMD,17.8x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,17.8x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3413 $ 1.2072 | $ 1.21 |
10+ | $ 1.1074 $ 0.9967 | $ 9.97 |
30+ | $ 0.9792 $ 0.8813 | $ 26.44 |
100+ | $ 0.8344 $ 0.7510 | $ 75.10 |
500+ | $ 0.7303 $ 0.6573 | $ 328.65 |
1,000+ | $ 0.7016 $ 0.6315 | $ 631.50 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$