LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX84C3V3-E3-08 product image
  • BZX84C3V3-E3-08 thumbnail 1
  • BZX84C3V3-E3-08 thumbnail 2
  • BZX84C3V3-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX84C3V3-E3-08RoHS

Manufacturer
MPN
BZX84C3V3-E3-08
LCSC Part #
C5122800
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOT-23
Datasheetpdf iconVISHAY BZX84C3V3-E3-08
In-Stock: 3,690
3,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0571$ 0.57
100+$ 0.0468$ 4.68
300+$ 0.0417$ 12.51
3,000+$ 0.0364$ 109.20
6,000+$ 0.0333$ 199.80
9,000+$ 0.0318$ 286.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOT-23
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.14V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diode
  • Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%, designated "C" in order code; replace "C" with "B" for ±2% tolerance
  • AEC-Q101 qualified version available
  • ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
  • RoHS compliant, commercial grade
  • RoHS compliant, AEC-Q101 qualified