Slkor ZM4730A
| Manufacturer |
Slkor
Asian Brands |
| MPN | ZM4730A |
| LCSC Part # | C5122616 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 1W LL-41 |
| Description | Zener Diode Independent 3.9V 1W Surface Mount LL-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Slkor | |
| Packaging | LL-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,240
3,240
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.028 | $ 0.56 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0186 | $ 11.16 |
5,000+ | $ 0.0158 | $ 79.00 |
10,000+ | $ 0.014 | $ 140.00 |
20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$