LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Slkor SLPESD12VL1BA

Hersteller
SlkorAsian Brands
Herst.-Teilenr.
SLPESD12VL1BA
LCSC-Nr.
C5122609
Verp.
SOD-323
Kundennummer
Hauptmerkm.
ESD DIODE 12VWM 19VC SOD-323
DatenblattSlkor SLPESD12VL1BA
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerSlkor
Verp.SOD-323
Clamping Voltage19V
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown13.3V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Merkmale

KI-Übersetzung
  • Designed for applications requiring transient overvoltage protection capability
  • Ideal for situations where board space is at a premium
  • IEC61000 - 4 - 2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000 - 4 - 4 (EFT) 40A (5/50ηs)
  • 350 Watts Peak Pulse Power per (p = 8/20μs)
  • Protects one I/O line (bidirectional)
  • Low clamping voltage
  • Working voltages: 3V, 5V, 12V, 15V, 24V
  • Low leakage current
  • Specifically designed to protect sensitive components which are connected to power, data and transmission lines from overvoltage caused by ESD, CDE, and EFT

Anwendungen

KI-Übersetzung
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Networking and Telecom Serial and Parallel Ports
  • Peripherals