Slkor LM124D
| Manufacturer | SlkorAsian Brands |
| MPN | LM124D |
| LCSC Part # | C5122586 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Slkor | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 700uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -32V~32V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible when the difference between the two supplies is 3V to 30V (for the LM2902 and LM2902Q, 3V to 26V) and Vcc is at least 1.5V more positive than the input common-mode voltage. The low supply current drain is independent of the magnitude of the supply voltage.
Features
- Wide Range of Supply Voltages: Single Supply…3V to 30V (LM2902 and LM2902Q 3V to 26V), or Dual Supplies
- Low Supply Current Drain Independent of Supply Voltage …0.8mA Typ
- Common-Mode Input Voltage Range Includes Ground Allowing Direct Sensing Near Ground
- Low Input Bias and Offset Parameters: Input Offset Voltage … 3mV Typ A Versions… 2 mV Typ Input Offset Current … 2nA Typ Input Bias Current … 20nA Typ A Versions … 15nA Typ
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage… 32V (26V for LM2902 and LM2902Q)
- Open-Loop Differential Voltage Amplification … 100V/mV Typ
- Internal Frequency Compensation
Applications
- transducer amplifiers
- dc amplification blocks
- all the conventional operational amplifier circuits that now can be more easily implemented in single-supply-voltage systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2316 | $ 1.16 |
| 50+ | $ 0.1823 | $ 9.12 |
| 150+ | $ 0.1611 | $ 24.17 |
| 500+ | $ 0.1348 | $ 67.40 |
| 2,500+ | $ 0.1211 | $ 302.75 |
| 5,000+ | $ 0.114 | $ 570.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Slkor | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 700uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | -32V~32V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible when the difference between the two supplies is 3V to 30V (for the LM2902 and LM2902Q, 3V to 26V) and Vcc is at least 1.5V more positive than the input common-mode voltage. The low supply current drain is independent of the magnitude of the supply voltage.
Features
- Wide Range of Supply Voltages: Single Supply…3V to 30V (LM2902 and LM2902Q 3V to 26V), or Dual Supplies
- Low Supply Current Drain Independent of Supply Voltage …0.8mA Typ
- Common-Mode Input Voltage Range Includes Ground Allowing Direct Sensing Near Ground
- Low Input Bias and Offset Parameters: Input Offset Voltage … 3mV Typ A Versions… 2 mV Typ Input Offset Current … 2nA Typ Input Bias Current … 20nA Typ A Versions … 15nA Typ
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage… 32V (26V for LM2902 and LM2902Q)
- Open-Loop Differential Voltage Amplification … 100V/mV Typ
- Internal Frequency Compensation
Applications
- transducer amplifiers
- dc amplification blocks
- all the conventional operational amplifier circuits that now can be more easily implemented in single-supply-voltage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



