Slkor LM2577S-ADJ
| Manufacturer | SlkorAsian Brands |
| MPN | LM2577S-ADJ |
| LCSC Part # | C5122561 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | LM2577S-ADJ is a versatile boost, flyback, and forward converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Slkor | |
| Packaging | TO-263 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Boost;Flyback;Forward | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 7.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Slkor | |
| Packaging | TO-263 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Boost;Flyback;Forward | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 7.5mA |
Introduction
The LM2577S/T-ADJ is a monolithic integrated circuit that provide all of the power and control functions for step-up (boost), flyback, and forward converter switching regulators. Requiring a minimum number of external components, these regulators are cost effective, and simple to use. Included on the chip is a 3.0A NPN switch and its associated protection circuitry, consisting of current and thermal limiting, and undervoltage lockout. Other features include a 52 kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up, and current mode control for improved rejection of input voltage and output load transients. The LM2577S is available in TO263-5L package. The LM2577T is available in TO220-5L package.
Features
- Requires few external components
- NPN output switches 3.0A, can stand off 65V
- Wide input voltage range: 3.5V to 40V
- Current-mode operation for improved transient response, line regulation, and current limit
- 52 kHz internal oscillator
- Soft-start function reduces in-rush current during start-up
- Output switch protected by current limit, under-voltage lockout, and thermal shutdown
Applications
- Simple boost regulator
- Flyback and forward regulators
- Multiple-output regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8017$ 1.7117 | $ 1.71 |
| 10+ | $ 1.5207$ 1.4447 | $ 14.45 |
| 30+ | $ 1.3663$ 1.2980 | $ 38.94 |
| 100+ | $ 1.1925$ 1.1329 | $ 113.29 |
| 500+ | $ 1.0593$ 1.0064 | $ 503.20 |
| 800+ | $ 1.0252$ 0.9740 | $ 779.20 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Slkor | |
| Packaging | TO-263 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Boost;Flyback;Forward | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 7.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Slkor | |
| Packaging | TO-263 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Boost;Flyback;Forward | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 7.5mA |
Introduction
The LM2577S/T-ADJ is a monolithic integrated circuit that provide all of the power and control functions for step-up (boost), flyback, and forward converter switching regulators. Requiring a minimum number of external components, these regulators are cost effective, and simple to use. Included on the chip is a 3.0A NPN switch and its associated protection circuitry, consisting of current and thermal limiting, and undervoltage lockout. Other features include a 52 kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up, and current mode control for improved rejection of input voltage and output load transients. The LM2577S is available in TO263-5L package. The LM2577T is available in TO220-5L package.
Features
- Requires few external components
- NPN output switches 3.0A, can stand off 65V
- Wide input voltage range: 3.5V to 40V
- Current-mode operation for improved transient response, line regulation, and current limit
- 52 kHz internal oscillator
- Soft-start function reduces in-rush current during start-up
- Output switch protected by current limit, under-voltage lockout, and thermal shutdown
Applications
- Simple boost regulator
- Flyback and forward regulators
- Multiple-output regulator
C5122561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



