LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor LM2902 product image
  • LM2902 thumbnail 1
  • LM2902 thumbnail 2
  • LM2902 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor LM2902RoHS

Manufacturer
SlkorAsian Brands
MPN
LM2902
LCSC Part #
C5122560
Packaging
SOP-14
Customer #
Key Attributes
Operational amplifiers feature wide gain bandwidth, high voltage gain, and low power consumption.
Datasheetpdf iconSlkor LM2902
In-Stock: 1,705
1,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1629$ 0.81
50+$ 0.1288$ 6.44
150+$ 0.1142$ 17.13
500+$ 0.096$ 48.00
2,500+$ 0.0827$ 206.75
5,000+$ 0.0779$ 389.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSlkor
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate400V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current300nA
Common Mode Rejection Ratio(CMRR)80dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)30uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply1.5V~15V;-15V~-1.5V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This circuit consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specially for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features

AI Translation
  • Wide gain bandwidth: 1.3 MHz
  • Input common - mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amp: 375 μA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • Wide power supply range: Single supply: +3V to +30V; Dual supplies: ±1.5V to ±15V

Applications

AI Translation
  • AC coupled inverting amplifier
  • AC coupled non - inverting amplifier
  • Non - inverting DC gain
  • DC summing amplifier
  • Active R bandpass filter
  • High input Z adjustable gain DC instrumentation amplifier
  • High input Z, DC differential amplifier
  • Low drift peak detector
  • Using symmetrical amplifiers to reduce input current (general concept)