Slkor MMDT2907A
| Manufacturer | SlkorAsian Brands |
| MPN | MMDT2907A |
| LCSC Part # | C5122540 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,190
2,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0379 | $ 0.38 |
| 100+ | $ 0.0302 | $ 3.02 |
| 300+ | $ 0.0263 | $ 7.89 |
| 3,000+ | $ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.02 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



